- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8428162630035
8428162630035
Amphenol Communications Solutions (ACS)
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Conn Ejector Header HDR 26 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 8428162630035
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:8428162630035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406001
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Ejector Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,316
Can Ship immediately
Minimum Order Quantity:
40