- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 8428123422134
8428123422134
Amphenol Communications Solutions (ACS)
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Conn IDC Connector F 34 POS 2.54mm IDT RA Cable Mount
Search Keywords: 8428123422134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:8428123422134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:1 A
-
Termination Method:IDT
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,030
Ships today, if you order in
Minimum Order Quantity:
43
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$4.21
25
$4.04
50
$3.87
100
$3.72
503 +
$3.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments