- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 6E17C037PAJ121
6E17C037PAJ121
Amphenol Communications Solutions (ACS)
Conn D-Subminiature PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn D-Subminiature PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
Search Keywords: 6E17C037PAJ121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:6E17C037PAJ121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:C3527
-
Number of Contacts:37
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,187
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$22.65
250
$22.59
500
$22.54
1,200
$22.48
2,400
$11.49
3,600
$7.81
4,800 +
$7.66
Click for Quote
Log in
to unlock special pricing