- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 6E17C015SAJ120
6E17C015SAJ120
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Conn D-Subminiature SKT 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: 6E17C015SAJ120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:6E17C015SAJ120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,707
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
15
$13.36
250
$13.33
500
$13.29
1,250
$13.26
2,500
$6.77
3,750
$4.61
5,000 +
$4.52
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT