- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 6E17C009PBF221
6E17C009PBF221
Amphenol Communications Solutions (ACS)
D Sub Connector - Right Angle - 9 Contacts - Plug - Through Hole - DE - 6E17 Series - Steel Body.
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
D Sub Connector - Right Angle - 9 Contacts - Plug - Through Hole - DE - 6E17 Series - Steel Body.
Search Keywords: 6E17C009PBF221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:6E17C009PBF221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,557
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
10
$3.12
250
$2.55
500
$2.36
1,250
$2.30
2,500
$2.26
3,750
$2.17
5,000 +
$2.16
Click for Quote
Log in
to unlock special pricing