- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 191-2801-125
191-2801-125
Amphenol Communications Solutions (ACS)
Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300V 30.48m Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flat Cable Polyvinyl Chloride 25Conductors 28AWG 300V 30.48m Automotive
Search Keywords: 1912801125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:191-2801-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.272001mm
-
Cable Length:30.482000m
-
Type:Flat Cable2015
-
Number of Conductors:252010
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$91.72
2
$85.12
5 +
$82.77
Click for Quote
Log in
to unlock special pricing