- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17EHD078SAA000
17EHD078SAA000
Amphenol Communications Solutions (ACS)
D Sub Connector - HD78 - 78 Contacts - Receptacle - Solder - DD - 17EHD Series - Metal Body.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
D Sub Connector - HD78 - 78 Contacts - Receptacle - Solder - DD - 17EHD Series - Metal Body.
Search Keywords: 17EHD078SAA000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17EHD078SAA000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:High Density D-Sub
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:78
-
Contact Plating:Gold
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,693
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
15
$8.62
25
$7.18
50
$6.77
100
$6.41
250
$5.97
500
$5.69
1,000
$5.42
3,000 +
$5.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT