- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17EHD062SAA000
17EHD062SAA000
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub SKT 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn High Density D-Sub SKT 62 POS Solder Cup ST Panel Mount 62 Terminal 1 Port
Search Keywords: 17EHD062SAA000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17EHD062SAA000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:SKT3507
-
Termination Method:Solder Cup3529
-
Shell Size:C3527
-
Number of Contacts:62
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
824
Ships today, if you order in
Minimum Order Quantity:
15
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
15
$6.83
25
$5.73
100
$5.30
250
$5.08
500
$4.87
1,000
$4.73
3,000
$4.56
5,000 +
$4.54
Click for Quote
Log in
to unlock special pricing