- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17EHD044SAA000
17EHD044SAA000
Amphenol Communications Solutions (ACS)
Conn D-Subminiature SKT 44 POS Solder Cup ST Thru-Hole 44 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 44 POS Solder Cup ST Thru-Hole 44 Terminal 1 Port
Search Keywords: 17EHD044SAA000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17EHD044SAA000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:44
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
750
$8.48
1,500
$4.48
2,250
$3.08
3,000 +
$3.02
Click for Quote
Log in
to unlock special pricing