Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

17EHD044PAA000

Conn D-Subminiature PIN 44 POS 1.14mm Solder Cup ST Thru-Hole 44 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 44 POS 1.14mm Solder Cup ST Thru-Hole 44 Terminal 1 Port
Search Keywords: 17EHD044PAA000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: 17EHD044PAA000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1600
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder Cup
Number of Contacts: 44
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17EHD044PAA000 RoHS compliant?
Yes, 17EHD044PAA000 is RoHS compliant.
What is the lead time for 17EHD044PAA000?
The standard lead time for 17EHD044PAA000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,144
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1200
10 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.46
250
$3.68
500
$3.66
1,200
$3.46
2,400
$3.19
3,600
$3.16
4,800 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!