- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17EHD026PAM000
17EHD026PAM000
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub PIN 26 POS Solder Cup ST Panel Mount 26 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn High Density D-Sub PIN 26 POS Solder Cup ST Panel Mount 26 Terminal 1 Port
Search Keywords: 17EHD026PAM000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17EHD026PAM000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Panel Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:A3527
-
Number of Contacts:26
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,595
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
15
$13.36
250
$13.33
500
$13.29
1,200
$13.26
2,400
$6.77
3,600
$4.61
4,800 +
$4.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments