Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

17EHD015SAA000

D Sub Connector - 15 Contacts - Receptacle - Solder - DE - 17EHD Series - Steel Body.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
D Sub Connector - 15 Contacts - Receptacle - Solder - DE - 17EHD Series - Steel Body.
Search Keywords: 17EHD015SAA000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: 17EHD015SAA000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: D-Subminiature
Body Orientation: Straight
Mounting: Cable Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17EHD015SAA000 RoHS compliant?
Yes, 17EHD015SAA000 is RoHS compliant.
What is the lead time for 17EHD015SAA000?
The standard lead time for 17EHD015SAA000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,416
Can Ship immediately
Minimum Order Quantity:
25
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.71
100
$1.43
250
$1.39
500
$1.33
1,000
$1.27
3,000
$1.18
5,000
$1.17
8,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!