- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17EHD015PAM000
17EHD015PAM000
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 15 POS Solder Cup ST Cable Mount 15 Terminal 1 Port
Search Keywords: 17EHD015PAM000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17EHD015PAM000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:High Density D-Sub3530
-
Body Orientation:Straight3506
-
Mounting:Cable Mount3516
-
Gender:PIN3507
-
Termination Method:Solder Cup3529
-
Shell Size:A3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1250
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$6.76
250
$4.37
500
$4.19
1,250
$4.15
2,500
$4.11
3,750
$4.06
5,000 +
$4.02
Click for Quote
Log in
to unlock special pricing