- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17EBH044PAM010
17EBH044PAM010
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub PIN 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn High Density D-Sub PIN 44 POS 1.14mm Solder RA Thru-Hole 44 Terminal 1 Port
Search Keywords: 17EBH044PAM010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17EBH044PAM010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:High Density D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:B3527
-
Number of Contacts:44
-
Contact Plating:Gold3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,576
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$35.33
250
$35.24
500
$35.15
1,250
$35.07
2,500
$17.91
3,750
$12.19
5,000 +
$11.94
Click for Quote
Log in
to unlock special pricing