- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17EBH015PAM010
17EBH015PAM010
Amphenol Communications Solutions (ACS)
Conn High Density D-Sub PIN 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn High Density D-Sub PIN 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: 17EBH015PAM010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17EBH015PAM010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:High Density D-Sub3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:E3527
-
Number of Contacts:15
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,969
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$5.30
25
$4.82
100
$4.64
250
$4.54
500
$4.45
1,000
$4.39
3,000
$4.31
5,000 +
$4.30
Click for Quote
Log in
to unlock special pricing