Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

17E17271

Backshell 180A° C Shell Size Styrene

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Backshell 180A° C Shell Size Styrene
Search Keywords: 17E17271
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: 17E17271
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Backshell
Shell Size: C
Angular Function: 180 °
Connector Type: Connector D-Subminiature
Body Material: Styrene1073
Dimension: 69.44 x 23.03 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 17E17271 RoHS compliant?
Yes, 17E17271 is RoHS compliant.
What is the lead time for 17E17271?
The standard lead time for 17E17271 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,307
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.62
50
$3.03
200
$2.89
400
$2.83
600
$2.81
1,000
$2.42
2,600
$2.41
5,000 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!