- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 17E17261
Backshell 180A° B Shell Size Thermoplastic
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Backshell 180A° B Shell Size Thermoplastic
Search Keywords: 17E17261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17E17261
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Backshells1087
-
Shell Size:B1086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature1075
-
Body Material:Thermoplastic1073
-
Dimension:47.17 x 4572 x 18.03mm mm
Product Guides
+
Frequently Asked Questions
Is 17E17261 RoHS compliant?
Yes, 17E17261 is RoHS compliant.
What is the lead time for 17E17261?
The standard lead time for 17E17261 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,695
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$3.23
50
$2.55
200
$2.49
400
$2.40
600
$2.31
1,000
$1.99
2,600
$1.97
5,000 +
$1.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT