- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 12402075E512A
12402075E512A
Amphenol Communications Solutions (ACS)
Connector USB Type C 24 Position 0.5mm Right Angle Dual Row Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector USB Type C 24 Position 0.5mm Right Angle Dual Row Surface Mount T/R
Search Keywords: 12402075E512A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:12402075E512A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
11600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,775
Can Ship immediately
MOQ for In Stock Qty:
1450
MOQ for out of Stock Qty:
1450
Order Increment:
1450
10 Weeks
can ship
8/17/26