- Home ›
- All Products›
- 12402073E512A
12402073E512A
Amphenol Communications Solutions (ACS)
Connector USB Type C 24 Position 0.5mm Right Angle Dual Row Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Connector USB Type C 24 Position 0.5mm Right Angle Dual Row Surface Mount T/R
Search Keywords: 12402073E512A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:12402073E512A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
260
Can Ship immediately
You may purchase all in-stock quantity of 260
Stock lot only:
260
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
Order Increment:
1000
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.7238
10,000 +
$0.6580
Click for Quote
Log in
to unlock special pricing