- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 12401610E4#2A
Amphenol Communications Solutions (ACS)
12401610E4#2A
USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
USB Connector, USB Type C, USB 3.1, Receptacle, 24 Ways, Surface Mount, Right Angle
Search Keywords: 12401610E42A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:12401610E4#2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 12401610E4#2A RoHS compliant?
Yes, 12401610E4#2A is RoHS compliant.
What is the lead time for 12401610E4#2A?
The standard lead time for 12401610E4#2A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,395
Can Ship immediately
Minimum Order Quantity:
500
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.698
1,000
$0.684
2,500
$0.676
5,000
$0.664
8,000
$0.658
16,000 +
$0.648
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT