- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112660
Conn Dual Port BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP/RCP Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Dual Port BNC 0Hz to 4GHz 75Ohm Solder RA Thru-Hole RCP/RCP Gold
Search Keywords: 112660
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:112660
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Dual Port BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:RCP/RCP
-
Mounting:Through Hole
-
Body Orientation:Right Angle
-
Terminate To:PCB
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:14.4 x 36.2 x 29.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
8 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$15.08
25
$13.66
50
$12.53
100
$12.00
250
$11.04
500
$10.31
1,000 +
$10.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments