- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Force Sensors & Load Cells ›
- 103R012BB100
103R012BB100
Amphenol Communications Solutions (ACS)
Micro Btb Connector, P=0.35MM, Stacking HEIGHT=0.6MM, Vertical Orientation, Receptacle, 12P
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Micro Btb Connector, P=0.35MM, Stacking HEIGHT=0.6MM, Vertical Orientation, Receptacle, 12P
Search Keywords: 103R012BB100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:103R012BB100
-
Alias/AKA:103R012BB100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
75000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
15,000
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.3874
5,000
$0.3864
10,000
$0.3855
18,750
$0.3844
37,500
$0.2029
56,250
$0.1395
75,000 +
$0.1368
Click for Quote
Log in
to unlock special pricing