- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 10101704J6#2A
Amphenol Communications Solutions (ACS)
10101704J6#2A
Card Connector - microSD™, UFS - 19 Position - Push In / Pull Out - With Date Code - 0.061" (1.55mm) Height Above Board - Surf ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (ACS) |
| Part No: | 10101704J6#2A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
7200 |