- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Memory Card ›
- 1010170469#2A
1010170469#2A
Amphenol Communications Solutions (ACS)
Card Connector - microSD™, UFS - 19 Position - Push In / Pull Out - With Date Code - 0.061" (1.55mm) Height Above Board - Surf ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Card Connector - microSD™, UFS - 19 Position - Push In / Pull Out - With Date Code - 0.061" (1.55mm) Height Above Board - Surface Mount, Right Angle.
Search Keywords: 10101704692A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:1010170469#2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,800
Ships today, if you order in
You may purchase all in-stock quantity of 4,800
Stock lot only:
4800
MOQ for In Stock Qty:
7200
MOQ for out of Stock Qty:
7200
Order Increment:
1200
9 Weeks
can ship
7/15/26