- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 100RC21SCBR1
Amphenol Communications Solutions (ACS)
100RC21SCBR1
Micro D connector - Mil-C-83513 Qualified.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (ACS) |
| Part No: | 100RC21SCBR1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | D-Subminiature3530 |
| Body Orientation: | Right Angle3506 |
| Mounting: | Through Hole3516 |
| Gender: | SKT3507 |
| Termination Method: | Solder3529 |
| Number of Contacts: | 21 |
| Contact Plating: | Gold Over Nickel3509 |
| Operating Temperature: | -55 to 125 °C |