- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 100RC21PCBRP1
100RC21PCBRP1
Amphenol Communications Solutions (ACS)
Micro D connector Mil-C-83513 Qualified
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Micro D connector Mil-C-83513 Qualified
Search Keywords: 100RC21PCBRP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:100RC21PCBRP1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature3530
-
Body Orientation:Right Angle3506
-
Mounting:Through Hole3516
-
Gender:PIN3507
-
Termination Method:Solder3529
-
Shell Size:N/A
-
Number of Contacts:21
-
Contact Plating:Gold Over Nickel3509
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$42.99
5
$42.13
10
$41.29
25
$40.47
50
$39.66
100 +
$38.86
Click for Quote
Log in
to unlock special pricing