Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
U99C056200T by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn CFP 56 POS 0.6mm Press Fit RA Thru-Hole 56 Terminal 1 Port ExpressPortâ„¢ T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tap/Rl Packaging
Certificate of Compliance Guarantee
Description +
Conn CFP 56 POS 0.6mm Press Fit RA Thru-Hole 56 Terminal 1 Port ExpressPortâ„¢ T/R
Search Keywords: U99C056200T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    U99C056200T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • Type:
    CFP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Press Fit3815
  • Number of Contacts:
    56
  • Maximum Voltage Rating:
    3.3 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
1
€97.490
5
€89.991
10
€87.298
25
€83.533
50
€80.080
100
€78.874
300 +
€76.887
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States