Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
U99B104200T by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn CFP PL 104 POS 0.6mm Solder RA SMD 104 Terminal 1 Port T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tap/Rl Packaging
Certificate of Compliance Guarantee
Description +
Conn CFP PL 104 POS 0.6mm Solder RA SMD 104 Terminal 1 Port T/R
Search Keywords: U99B104200T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    U99B104200T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    CN
  • ECCN:
    EAR99
  • Type:
    CFP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder3815
  • Number of Contacts:
    104
  • Maximum Voltage Rating:
    3.3 V
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€91.114
5
€73.538
10
€71.261
25
€69.087
50
€68.411
100
€67.725
300 +
€67.059
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5