Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
MRDAP03M15000 by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port
Search Keywords: MRDAP03M15000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    MRDAP03M15000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    CN
  • Type:
    Circular3462
  • Gender:
    PL3441
  • Body Orientation:
    Straight3435
  • Mounting:
    Cable Mount3448
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    3
  • Contact Gender:
    PIN3436
  • Contact Plating:
    Gold Over Nickel3438
  • Termination Method:
    N/A
  • Maximum Current Rating:
    5 A
  • Maximum Voltage Rating:
    1253446VAC
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Can Ship immediately
Minimum Order:
5
12 Weeks can ship 9/9/24
ADD TO CART
Qty
Unit Price
5
€8.965
25
€8.154
60
€7.800
120
€7.582
300
€7.176
540
€6.989
1,020 +
€6.885
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5