Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
M8351310C01CP by Amphenol Communications Solutions
Image is representational - see mfr. specs
Amphenol Communications Solutions

Conn D-Subminiature PIN 21 POS 0.64mm Solder RA Thru-Hole 21 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Unknown
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 21 POS 0.64mm Solder RA Thru-Hole 21 Terminal 1 Port
Search Keywords: M8351310C01CP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Products found: 0
  • Supplier:
    Amphenol Communications Solutions
  • Part No:
    M8351310C01CP
  • Unit of Measure:
    Per Each
  • RoHS:
    Unknown
  • HTS:
    8536694030
  • ECCN:
    EAR99
  • Type:
    D-Subminiature3530
  • Body Orientation:
    Right Angle3506
  • Mounting:
    Through Hole3516
  • Gender:
    PIN3507
  • Termination Method:
    Solder3529
  • Shell Size:
    N/A
  • Number of Contacts:
    21
  • Contact Plating:
    Gold Over Nickel3509
  • Operating Temperature:
    N/A
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
MOQ for out of Stock Qty:
4
10 Weeks can ship 8/12/24
ADD TO CART
Qty
Unit Price
1
$261.44
4
$214.08
8
$160.56
11
$155.72
15 +
$152.58
Click for Quote
Log in to unlock special pricing