- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 17E17242
Backshell 180A° E Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Backshell 180A° E Shell Size Nickel Over Copper Acrylonitrile Butadiene Styrene
Search Keywords: 17E17242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:17E17242
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Backshells1087
-
Shell Size:E1086
-
Angular Function:1801072°
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature1075
-
Body Material:Acrylonitrile Butadiene Styrene1073
-
Dimension:30.91 x 16.26mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,428
Ships today, if you order in
On Order:
7,000
can ship 7/6/26
Minimum Order Quantity:
10
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$4.52
50
$3.93
200
$3.63
400
$3.41
600
$3.35
1,000
$3.09
2,600
$2.99
5,000 +
$2.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT