- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHS538002
RJHS538002
Amphenol Canada
Conn RJ-45 F 16 POS 2.03mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RJ-45 F 16 POS 2.03mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Search Keywords: RJHS538002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Canada
-
Part No:RJHS538002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,846
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$8.32
25
$4.56
100
$2.10
500
$2.06
1,000 +
$2.02
Click for Quote
Log in
to unlock special pricing