- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJHS3381
Amphenol Canada
RJHS3381
Conn RJ-45 F 8 POS 2.03mm Solder ST Thru-Hole 12 Terminal 1 Port Cat 5
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Canada |
| Part No: | RJHS3381 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2.03 mm |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 125 VAC |
| Maximum Current Rating: | 1.5 A |