- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- LMD6005P
Amphenol Canada
LMD6005P
Conn Rectangular 16 POS ST Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Rectangular 16 POS ST Panel Mount
Search Keywords: LMD6005P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Canada
-
Part No:LMD6005P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is LMD6005P RoHS compliant?
Yes, LMD6005P is RoHS compliant.
What is the lead time for LMD6005P?
The standard lead time for LMD6005P is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$164.81
5
$65.33
10
$60.14
25 +
$53.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT