- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- FCC17E09PEA50
Amphenol Canada
FCC17E09PEA50
Conn Filtered D-Sub PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Filtered D-Sub PIN 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: FCC17E09PEA50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Canada
-
Part No:FCC17E09PEA50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Filtered D-Sub
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is FCC17E09PEA50 RoHS compliant?
Yes, FCC17E09PEA50 is RoHS compliant.
What is the lead time for FCC17E09PEA50?
The standard lead time for FCC17E09PEA50 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,561
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$69.29
10
$23.74
25
$20.52
50 +
$19.60
Click for Quote
Log in
to unlock special pricing