Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
EDA15P by Amphenol Canada
Image is representational - see mfr. specs

Conn D-Subminiature M 15 POS 2.76mm Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature M 15 POS 2.76mm Solder Cup ST Panel Mount 15 Terminal 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Canada
  • Part No:
    EDA15P
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Solder Cup
  • Shell Size:
    A
  • Number of Contacts:
    15
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€14.934
10
€7.810
25
€5.418
50
€2.714
100
€2.330
250
€2.049
500 +
€1.758
Click for Quote
Log in to unlock special pricing