Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
717DFB25P by Amphenol Canada
Image is representational - see mfr. specs

Conn D-Subminiature PIN 25 POS 2.74mm Solder Cup ST Panel Mount 25 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature PIN 25 POS 2.74mm Solder Cup ST Panel Mount 25 Terminal 1 Port
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Canada
  • Part No:
    717DFB25P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    Pin
  • Termination Method:
    Solder Cup
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,900
Can Ship immediately
Minimum Order:
3
9 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
3
€25.792
10
€16.952
25
€8.112
50
€7.706
100
€7.498
250
€6.698
500
€6.282
1,000 +
€5.866
Click for Quote
Log in to unlock special pricing