- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 57-20500-79
Amphenol Canada
57-20500-79
Conn Micro SCSI RCP 50 POS Solder Lug ST Panel Mount 50 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Micro SCSI RCP 50 POS Solder Lug ST Panel Mount 50 Terminal 1 Port
Search Keywords: 572050079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Canada
-
Part No:57-20500-79
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro SCSI
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:N/A
-
Number of Contacts:50
-
Maximum Voltage Rating:700 VDC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 57-20500-79 RoHS compliant?
Yes, 57-20500-79 is RoHS compliant.
What is the lead time for 57-20500-79?
The standard lead time for 57-20500-79 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,733
Can Ship immediately
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$45.90
25
$15.96
50
$13.84
100 +
$12.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT