- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17SDA15S
17SDA15S
Amphenol Canada
Conn D-Subminiature SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Subminiature SKT 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: 17SDA15S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Canada
-
Part No:17SDA15S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder Cup
-
Shell Size:A
-
Number of Contacts:15
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
169
Ships today, if you order in
9 Weeks
can ship
7/14/26