- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 17BH-026S-AA110
Amphenol Canada
17BH-026S-AA110
Conn High Density D-Sub F 26 POS 2.29mm Solder RA Thru-Hole 26 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Canada |
| Part No: | 17BH-026S-AA110 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | High Density D-Sub |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | F |
| Termination Method: | Solder |
| Shell Size: | A |
| Number of Contacts: | 26 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 105 °C |