- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- SF-QSFPLOOPBK-002
SF-QSFPLOOPBK-002
Amphenol Cables on Demand
QSFP+ Loopback 0W, 0dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QSFP+ Loopback 0W, 0dB
Search Keywords: SFQSFPLOOPBK002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Cables on Demand
-
Part No:SF-QSFPLOOPBK-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$22.90
5
$22.14
10
$21.81
25
$21.38
50
$21.05
100
$20.72
250 +
$20.29
Click for Quote
Log in
to unlock special pricing