- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Adapters ›
- SF-QSFPLOOPBK-001
SF-QSFPLOOPBK-001
Amphenol Cables on Demand
QSFP+ Loopback 1.5W, 0dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
QSFP+ Loopback 1.5W, 0dB
Search Keywords: SFQSFPLOOPBK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Cables on Demand
-
Part No:SF-QSFPLOOPBK-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$30.01
5
$28.11
10
$27.29
25
$26.21
50
$25.39
100
$24.57
250 +
$23.48
Click for Quote
Log in
to unlock special pricing