- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CS-DSSMDB9MM0-010
CS-DSSMDB9MM0-010
Amphenol Cables on Demand
Standard 9 Pin D-Sub - Molded Male/Male - 10ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard 9 Pin D-Sub - Molded Male/Male - 10ft
Search Keywords: CSDSSMDB9MM0010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Cables on Demand
-
Part No:CS-DSSMDB9MM0-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$10.33
25
$9.68
50
$9.40
100
$9.12
250
$8.75
500
$8.47
1,000 +
$8.19
Click for Quote
Log in
to unlock special pricing