- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CS-DSSMDB9MF0-005
Amphenol Cables on Demand
CS-DSSMDB9MF0-005
Standard 9 Pin D-Sub - Molded Male/Female - 5ft
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Standard 9 Pin D-Sub - Molded Male/Female - 5ft
Search Keywords: CSDSSMDB9MF0005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Cables on Demand
-
Part No:CS-DSSMDB9MF0-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is CS-DSSMDB9MF0-005 RoHS compliant?
Yes, CS-DSSMDB9MF0-005 is RoHS compliant.
What is the lead time for CS-DSSMDB9MF0-005?
The standard lead time for CS-DSSMDB9MF0-005 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
5
$9.53
25
$8.93
50
$8.67
100
$8.41
250
$8.07
500
$7.81
1,000 +
$7.56
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT