- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CS-DSSMDB37MF-010
CS-DSSMDB37MF-010
Amphenol Cables on Demand
Standard 37 Pin D-Sub - Molded Male/Female - 10ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard 37 Pin D-Sub - Molded Male/Female - 10ft
Search Keywords: CSDSSMDB37MF010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Cables on Demand
-
Part No:CS-DSSMDB37MF-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$40.67
5
$36.29
10
$36.20
25
$34.19
50
$32.31
100
$32.23
250 +
$31.04
Click for Quote
Log in
to unlock special pricing