- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- CS-DSSMDB25MF-002.5
CS-DSSMDB25MF-002.5
Amphenol Cables on Demand
Standard 25 Pin D-Sub - Molded Male/Female 2.5ft
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard 25 Pin D-Sub - Molded Male/Female 2.5ft
Search Keywords: CSDSSMDB25MF0025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Cables on Demand
-
Part No:CS-DSSMDB25MF-002.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544422000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$13.29
25
$12.05
50
$11.51
100
$11.01
250
$10.56
500
$10.28
1,000 +
$10.14
Click for Quote
Log in
to unlock special pricing