- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TM2PJ-BULK
TM2PJ-BULK
Amphenol Audio / Entertainment
Conn 1/4"""" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn 1/4"""" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port Bag
Search Keywords: TM2PJBULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:TM2PJ-BULK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4"" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:Polybutylene Terephthalate,Polyphenylene Ether
-
Number of Contacts:2
-
Contact Plating:Tin over Nickel
-
Termination Method:Solder
-
Operating Temperature:-25 to 75 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$7.51
25
$3.82
50
$3.08
100
$2.95
250
$2.83
500
$2.76
1,000 +
$2.69
Click for Quote
Log in
to unlock special pricing