- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- TM2PBJ-AU
TM2PBJ-AU
Amphenol Audio / Entertainment
Conn 1/4"""" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn 1/4"""" Mono Phone Plug PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords: TM2PBJAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:TM2PBJ-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:1/4"" Mono Phone Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Housing Material:N/A
-
Number of Contacts:2
-
Contact Plating:Gold
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$7.67
50
$6.46
100
$5.41
250
$5.18
500 +
$4.92
Click for Quote
Log in
to unlock special pricing