- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-4-MDT-8
SP-4-MDT-8
Amphenol Audio / Entertainment
Plastic Chassis - 4 Pole.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Description
+
Plastic Chassis - 4 Pole.
Search Keywords: SP4MDT8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Audio / Entertainment
-
Part No:SP-4-MDT-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Speaker Connector3389
-
Gender:M3371
-
Body Orientation:Straight3367
-
Mounting:Panel Mount3378
-
Number of Contacts:4
-
Termination Method:Solder3388
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
35