Image is representational - see manufacturer specifications

Amphenol Audio / Entertainment Authorized Distributor

KS3P

3.5mm Phone Straight Stereo Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
3.5mm Phone Straight Stereo Nickel
Search Keywords: KS3P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Audio / Entertainment
Part No: KS3P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Type: 3.5MM Stereo Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Contact Plating: Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KS3P RoHS compliant?
Yes, KS3P is RoHS compliant.
What is the lead time for KS3P?
The standard lead time for KS3P is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 182
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.81
50
$4.04
100
$3.63
300
$3.34
600
$3.23
1,200
$3.15
2,700
$3.07
5,100 +
$3.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!